Bosch 2608900155 SDS plus-7X Hammer Drill Bit 30mm x 450mm Full Carbide

MPN
2608900155
Brand
Bosch
EAN-13
4059952532288
Order Code
01-9440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £81.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch' Expert SDS plus-7X is a high-performance hammer drill bit, measuring 30.00 mm in diameter and 450 mm in total length. Designed for demanding applications, it effectively drills through stone, masonry, and brickwork. Ideal for professional use, this SDS-Plus compatible bit ensures precision and durability.
Type Hammer drill bit
Diameter 3cm
Length 400mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot