Bosch 2608900143 Expert Hammer Drill Bit 20mm 450mm SDS-Plus Durable

MPN
2608900143
Brand
Bosch
EAN-13
4059952532165
Order Code
01-9430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch produces the Expert SDS plus-7X hammer drill bit, a robust tool designed for drilling into stone, masonry, and brickwork. This drill bit measures 20.00 mm in diameter and has a total length of 450 mm, making it suitable for deep drilling tasks. Typical applications include construction and renovation projects where precision and durability are essential.
Type Hammer drill bit
Diameter 2cm
Length 400mm
Drill bit material Carbide
Drill bit type Twist drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Package depth 20mm
Package height 450mm
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Hard concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot