Bosch 2608900135 Expert SDS plus-7X Hammer Drill Bit 16mm x 1000mm 1piece

MPN
2608900135
Brand
Bosch
EAN-13
4059952532080
Order Code
01-9424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £231.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch offers the Expert SDS plus-7X hammer drill bit, measuring 16.00 mm in diameter with a total length of 1000 mm. This high-performance masonry drill bit is designed for use with a hammer drill on materials such as stone, brickwork, and concrete. The product is ideal for demanding drilling tasks, ensuring durability and efficiency in construction applications.
Type Hammer drill bit
Diameter 1.6cm
Length 950mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot