Bosch 2608900132 Expert SDS Plus-7X Drill Bit 16mm 315mm Long-Lasting

MPN
2608900132
Brand
Bosch
EAN-13
4059952532059
Order Code
01-9421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch EXPERT SDS plus-7X is a high-performance hammer drill bit designed for drilling into stone, masonry, and brickwork. With a diameter of 16.00 mm and total length of 315 mm, this SDS-Plus bit ensures efficient drilling. It is ideal for use in demanding construction and renovation tasks requiring precision and durability.
Type Hammer drill bit
Diameter 1.6cm
Length 250mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot