Bosch 2608900131 Expert SDS plus-7X Hammer Drill Bit 16mm 265mm Long

MPN
2608900131
Brand
Bosch
EAN-13
4059952532042
Order Code
01-9420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £22.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS plus-7X 2608900131 is a high-performance hammer drill bit designed for masonry, stone, and brickwork applications. This durable 1-piece drill bit has a diameter of 16.00 mm and a total length of 265 mm, utilising the SDS-Plus system for optimal energy transfer. It is ideal for professional tasks requiring precise and efficient drilling into hard materials.
Type Hammer drill bit
Diameter 1.6cm
Length 200mm
Drill bit material Carbide
Drill bit type Twist drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Package depth 16mm
Package height 265mm
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Hard concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot