Bosch 2608900130 Expert SDS plus-7X Hammer Drill Bit 16mm 215mm Long

MPN
2608900130
Brand
Bosch
EAN-13
4059952532035
Order Code
01-9419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

Bosch manufactures the Expert SDS plus-7X hammer drill bit, which is a robust tool designed for heavy-duty applications. This 16.00 mm diameter bit with a total length of 215 mm is ideal for drilling into stone, masonry, and brickwork. It features an SDS-Plus shank for secure and efficient power transfer.
Type Hammer drill bit
Diameter 1.6cm
Length 150mm
Drill bit material Carbide
Drill bit type Twist drill bit
Material carbide-tipped
Number of drill bits 1 pc(s)
Package depth 16mm
Package height 215mm
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Hard concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot