Bosch 2608900128 Expert SDS plus-7X Hammer Drill Bit 15mm 265mm Long

MPN
2608900128
Brand
Bosch
EAN-13
4059952532011
Order Code
01-9418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Bosch 2608900128 hammer drill bit is designed for precision drilling in stone, masonry, and brickwork. Featuring the Expert SDS plus-7X design, it boasts a 15.00 mm drilling diameter and a total length of 265 mm, ideal for heavy-duty applications. The SDS-Plus engagement ensures optimal power transfer for efficient and effective performance in tough materials.
Type Hammer drill bit
Diameter 1.5cm
Length 200mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot