Bosch 2608900124 Expert SDS Plus Hammer Drill Bit 14mm x 465mm Durable

MPN
2608900124
Brand
Bosch
EAN-13
4059952531977
Order Code
01-9415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch EXPERT SDS plus-7X Hammer drill bit, model 2608900124, is a robust tool specifically designed for masonry, stone, and brickwork applications. It has a diameter of 14.00 mm and a total length of 465 mm, suitable for deep and precise drilling. This 1-piece SDS-Plus bit is ideal for use with compatible hammer drills, ensuring efficient and effective penetration in tough materials.
Type Hammer drill bit
Diameter 1.4cm
Length 400mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot