Bosch 2608900121 Expert Hammer Drill Bit 14mm 265mm SDS Plus Durable

MPN
2608900121
Brand
Bosch
EAN-13
4059952531946
Order Code
01-9412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £18.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch EXPERT SDS plus-7X is a 14.00 mm hammer drill bit designed for precise drilling in masonry, stone, and brickwork. With a total length of 265 mm, this robust and durable drill bit is ideal for heavy-duty applications. It features an SDS-Plus shank for enhanced stability and compatibility with various rotary hammers.
Type Hammer drill bit
Diameter 1.4cm
Length 200mm
Drill bit material Carbide
Drill bit type Twist drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Package depth 14mm
Package height 265mm
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Hard concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot