Bosch 2608900114 Expert Hammer Drill Bit 12mm 600mm SDS-Plus Durable

MPN
2608900114
Brand
Bosch
EAN-13
4059952531878
Order Code
01-9408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £39.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT SDS plus-7X Hammer drill bit measures 12.00 mm in diameter and has a total length of 600 mm. It is designed for drilling into stone, masonry, and brickwork with its durable SDS-Plus fitting. This tool is ideal for professional use in construction and renovation projects.
Type Hammer drill bit
Diameter 1.2cm
Length 550mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot