Bosch 2608900112 EXPERT SDS plus-7X Hammer Drill Bit 12mm 365mm 1piece

MPN
2608900112
Brand
Bosch
EAN-13
4059952531854
Order Code
01-9406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £18.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bosch EXPERT SDS plus-7X is a hammer drill bit with a diameter of 12.00 mm and a total length of 365 mm, suitable for SDS-Plus systems. This high-performance masonry drill bit is designed for efficient drilling in stone, masonry, and brickwork. It is ideal for heavy-duty applications, providing durability and precision in construction and renovation tasks.
Type Hammer drill bit
Diameter 1.2cm
Length 300mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot