Bosch 2608900111 Expert SDS-Plus Hammer Drill Bit 12mm x 315mm Long Lasting

MPN
2608900111
Brand
Bosch
EAN-13
4059952531847
Order Code
01-9405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bosch Expert SDS plus-7X is a hammer drill bit measuring 12.00 mm in diameter and 315 mm in total length, suitable for use with the SDS-Plus system. It is designed for drilling into stone, masonry, and brickwork, making it ideal for construction and renovation projects. This drill bit is engineered for high durability and optimal performance in challenging applications.
Type Hammer drill bit
Diameter 1.2cm
Length 250mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot