Bosch 2608900109 Expert SDS plus-7X Hammer Drill 12mm 215mm Durable

MPN
2608900109
Brand
Bosch
EAN-13
4059952531823
Order Code
01-9403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £9.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch manufactures the EXPERT SDS plus-7X hammer drill bit in a 1-piece design, measuring 12.00 mm in diameter and 215 mm in total length. This masonry, stone, and brickwork drill bit features an SDS-Plus shank for efficient performance in heavy-duty applications. It is ideal for drilling into tough materials such as stone and concrete, making it suitable for professional construction and renovation projects.
Type Hammer drill bit
Diameter 1.2cm
Length 150mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot