Bosch 2608900108 EXPERT SDS Plus Drill Bit 12mm x 165mm Long-lasting

MPN
2608900108
Brand
Bosch
EAN-13
4059952531816
Order Code
01-9402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £8.28 £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The Bosch EXPERT SDS plus-7X 2608900108 is a high-performance hammer drill bit, measuring 12.00 mm in diameter and 165 mm in total length. Designed for efficient drilling in stone, masonry, and brickwork, it utilises the SDS-Plus system for optimal energy transfer and reduced fatigue. This robust drill bit is ideal for professional construction and renovation projects.
Type Hammer drill bit
Diameter 1.2cm
Length 100mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot