Bosch 2608900093 Expert SDS plus-7X Hammer Drill Bit 8mm x 465mm 1piece

MPN
2608900093
Brand
Bosch
EAN-13
4059952531663
Order Code
01-9394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch EXPERT SDS plus-7X 2608900093 is a hammer drill bit designed for masonry, brickwork, and stone. It features an 8.00 mm diameter and a total length of 465 mm, suitable for SDS-Plus systems. This robust drill bit is perfect for heavy-duty drilling applications in construction and renovation projects.
Type Hammer drill bit
Diameter 8mm
Length 400mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot