Bosch 2608900092 EXPERT SDS-plus-7X Drill Bit 8mm 365mm Steel Reinforced

MPN
2608900092
Brand
Bosch
EAN-13
4059952531656
Order Code
01-9393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Bosch manufactures the EXPERT SDS plus-7X hammer drill bit, designed for masonry, stone, and brickwork applications. The drill bit measures 8.00 mm in diameter and has a total length of 365 mm, suitable for SDS-Plus systems. It is built for durability and performance in rigorous construction environments.
Type Hammer drill bit
Diameter 8mm
Length 300mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot