Bosch 2608900091 Expert Drill Bit 8mm SDS-Plus Long-lasting Reinforced

MPN
2608900091
Brand
Bosch
EAN-13
4059952531649
Order Code
01-9392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £11.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch EXPERT SDS plus-7X 2608900091 is an 8.00 mm hammer drill bit. It features a total length of 315 mm and is designed for precision drilling in stone, masonry, and brickwork. This durable drill bit is ideal for heavy-duty applications in construction and renovation projects.
Type Hammer drill bit
Diameter 8mm
Length 250mm
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot