Bosch 2608900089 Expert SDS-plus-7X Hammer Drill Bit 8mm 215mm Durable

MPN
2608900089
Brand
Bosch
EAN-13
4059952531625
Order Code
01-9390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Bosch offers the EXPERT SDS plus-7X, a high-performance hammer drill bit. It has a total length of 215 mm and a diameter of 8.00 mm, designed for robust drilling in stone, masonry, and brickwork. This SDS-Plus drill bit is ideal for professional applications requiring durability and precision.
Type Hammer drill bit
Diameter 8mm
Length 150mm
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot