Bosch 2608900074 Expert SDS Plus-7X Hammer Drill Bit 6mm Carbide Head

MPN
2608900074
Brand
Bosch
EAN-13
4059952531472
Order Code
01-9381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £9.60 £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch EXPERT SDS plus-7X is a hammer drill bit designed for drilling into stone, masonry, and brickwork. It has a diameter of 6.00 mm and a total length of 265 mm, suitable for heavy-duty applications. This robust and reliable drill bit is ideal for construction and renovation projects where precision and strength are required.
Type Hammer drill bit
Diameter 6mm
Length 200mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot