Bosch 2608900073 Expert SDS plus-7X Hammer Drill Bit 6mm 215mm Durable

MPN
2608900073
Brand
Bosch
EAN-13
4059952531465
Order Code
01-9380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Bosch manufactures the EXPERT SDS plus-7X hammer drill bit, designed for durability and efficiency. This 6.00 mm masonry drill bit, with a total length of 215 mm, is ideal for drilling through stone, masonry, and brickwork. The SDS-Plus fitting ensures secure attachment and enhanced performance in demanding drilling applications.
Type Hammer drill bit
Diameter 6mm
Length 150mm
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot