Bosch 2608900071 Expert SDS plus-7X Drill Bit 6mm 115mm Long-lasting

MPN
2608900071
Brand
Bosch
EAN-13
4059952531441
Order Code
01-9378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 201 in stock

Bosch manufactures the EXPERT SDS plus-7X hammer drill bit, model number 2608900071. This single-piece, 6.00 mm masonry drill bit has a total length of 115 mm and is ideal for drilling into stone, masonry, and brickwork. It features an SDS-Plus shank configuration that enhances its performance in high-impact drilling applications.
Type Hammer drill bit
Diameter 6mm
Length 50mm
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot