Bosch 2608900068 Expert SDS plus-7X Hammer Drill Bit 5.5mm Carbide Head

MPN
2608900068
Brand
Bosch
EAN-13
4059952531410
Order Code
01-9377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 12/11/2026

Bosch offers the EXPERT SDS plus-7X, a high-quality hammer drill bit. This 5.50 mm bit with a total length of 265 mm is ideal for drilling in stone, masonry, and brickwork. It features an SDS-Plus shank for secure fitting and efficient power transfer, enhancing drilling precision and performance.
Type Hammer drill bit
Diameter 5.5mm
Length 200mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot