Bosch 2608900065 Expert SDS plus-7X Drill Bit 115mm Carbide Head

MPN
2608900065
Brand
Bosch
EAN-13
4059952531380
Order Code
01-9374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch Expert SDS plus-7X is a high-performance hammer drill bit designed for masonry, stone, and brickwork applications. With a total length of 115 mm and a diameter of 5.50 mm, this durable SDS-Plus bit ensures efficient drilling with precision and speed. It is ideal for professional use in construction and renovation projects.
Type Hammer drill bit
Diameter 5.5mm
Length 50mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot