Bosch 2608900061 Expert SDS plus-7X Hammer Drill Bit 5mm 215mm Durable

MPN
2608900061
Brand
Bosch
EAN-13
4059952531342
Order Code
01-9371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Bosch EXPERT SDS plus-7X is a hammer drill bit with a total length of 215 mm and a diameter of 5.00 mm. It is designed for drilling into stone, masonry, and brickwork, featuring robust construction for demanding applications. This drill bit is ideal for construction and renovation projects, providing reliable performance in tough materials.
Type Hammer drill bit
Diameter 5mm
Length 150mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot