Bosch 2608900059 SDS plus-7X Hammer Drill Bit 5mm 115mm Long-Lasting

MPN
2608900059
Brand
Bosch
EAN-13
4059952531328
Order Code
01-9369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Bosch EXPERT SDS plus-7X is a high-performance hammer drill bit designed for drilling into stone, masonry, and brickwork. It measures 5.00 mm in diameter with a total length of 115 mm and features a robust SDS-Plus shank for optimal power transfer. This durable drill bit is suitable for professional and heavy-duty applications requiring precision and efficiency.
Type Hammer drill bit
Diameter 5mm
Length 50mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot