Bosch 2608900058 Expert SDS plus-7X Hammer Drill Bit 4mm 165mm Durable

MPN
2608900058
Brand
Bosch
EAN-13
4059952531311
Order Code
01-9368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £16.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch' EXPERT SDS plus-7X is a high-quality 4.00 mm hammer drill bit designed for precision and durability in masonry, stone, and brickwork applications. The drill bit features an SDS-Plus shank and has a total length of 165 mm, ensuring compatibility with most rotary hammer drills. Typically, it is used for efficient and effective drilling tasks in hard materials like stone and concrete.
Type Hammer drill bit
Diameter 4mm
Length 100mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot