Bosch 2608900045 Expert Sanding Plate Carbide Riff Long-lasting 1 piece

MPN
2608900045
Brand
Bosch
EAN-13
4059952530970
Order Code
01-9361
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Bosch EXPERT Sanding Plate AVZ 90 RT2 is a durable carbide riff sanding plate ideal for precise sanding applications. It features a robust design for efficient material removal on various surfaces. Commonly used in power tools, it is perfect for detailed work on wood and other materials.
Type Sanding plate
Pad Diameter 9cm
Factory colour Black
Grit 20
Height 85mm
Material Carbide Riff
Product colour Black, Grey
Proper use Sanding
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Sanding plate shape Triangle
Sanding surfaces Mortar, Glue, Hardwood, Plastic

Reviews

Be the first to submit a review

Trustpilot