Bosch 2608900039 Expert Sanding Finger Fine Carbide Riff 32mm Durable

MPN
2608900039
Brand
Bosch
EAN-13
4059952530918
Order Code
01-9356
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

The Bosch EXPERT Sanding Finger Fine AVZ 32 RT10 is a high-quality carbide riff sanding plate. It is designed for precise sanding applications, ideal for reaching tight spaces and corners. This 32 mm power tool accessory ensures efficient material removal in detailed woodworking or renovation projects.
Type Sanding plate
Depth 99mm
Factory colour Black
Material Carbide Riff
Product colour Black, Brown
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Saw Blade Width 32mm
Suitable for materials Wood
Width 32mm

Reviews

Be the first to submit a review

Trustpilot