Bosch 2608900023 EXPERT Metal Max Carbide Saw Blade 10-piece for Hard Metal

Order Code:

01-9347

Brand: Bosch MPN: 2608900023 EAN-13: 4059952530758
  • Quickly find another product in this range by Quantity per pack:

    1 pc(s) 10 pc(s)
Qty Unit Price (Ex VAT)
1+ £188.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Bosch EXPERT MetalMax MAII 32 AIT is a carbide plunge saw blade. Designed for efficient cutting, this 10-piece set is ideal for precise metalworking tasks. It is suitable for professionals seeking reliable power tool accessories.
Type Plunge saw blade
Material Carbide
Quantity per pack 10 pc(s)
Suitable for materials Stainless steel, Steel
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot