Bosch 2608900022 Expert Metal Max Carbide Plunge Saw Blade Ultra Durable

Order Code:

01-9346

Brand: Bosch MPN: 2608900022 EAN-13: 4059952530741
  • Quickly find another product in this range by Quantity per pack:

    1 pc(s) 10 pc(s)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/04/2026

The Bosch EXPERT MetalMax MAII 32 AIT plunge saw blade is a power tool accessory designed for precise metal cutting. It features a carbide tip for enhanced durability and cutting performance. This blade is typically used in applications that require accurate and efficient plunge cuts in metal materials.
Type Plunge saw blade
Length 70mm
Material Carbide
Quantity per pack 1 pc(s)
Suitable for materials Stainless steel, Steel
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot