Bosch 2608900017 EXPERT Metal Max Carbide Saw Blade Flush Cuts 1 Piece

MPN
2608900017
Brand
Bosch
EAN-13
4059952530697
Order Code
01-9341
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 292 in stock

The Bosch EXPERT MetalMax AIZ 32 AIT is a carbide plunge saw blade designed for precise metal cutting. It is typically used in power tools for tasks requiring high durability and precision. This 1-piece accessory is ideal for professional metalworking applications.
Type Plunge saw blade
Blade Material Carbide
Colour Multicolour
Material Carbide
Overall Length 9.1cm
Product colour Black
Quantity per pack 1 pc(s)
Suitable for materials Stainless steel, Steel
Width 32mm

Reviews

Be the first to submit a review

Trustpilot