Bosch 2608900014 Expert Metal Max Carbide Saw Blade Cuts Hardened Screws

Order Code:

01-9338

Brand: Bosch MPN: 2608900014 EAN-13: 4059952530666
Qty Was Unit Price (Inc VAT)
1+ £25.21 £23.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/04/2026

Bosch manufactures the EXPERT MetalMax AIZ 32 AIT plunge saw blade, designed for precision cutting in metal. This carbide-tipped blade is durable and efficient, providing high performance in tough materials. Ideal for professional tradespeople, it offers reliable, clean cuts in metalworking applications.
Type Plunge saw blade
Compatibility Steel, Stainess steel
Country of origin Germany
Depth 40mm
Material Carbide
Product colour Black
Product Type Replacement blade
Quantity 1
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot