Bosch 2608838411 Optiline Circular Saw Blade 216x30mm 54 Teeth SK5 Steel

MPN
2608838411
Brand
Bosch
EAN-13
3165140964623
Order Code
01-9324
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Optiline 2608838411 is a circular saw blade measuring 216 x 30 x 1.6 mm with 54 cogs. This robust saw blade is designed for precision cutting, making it ideal for woodworking and construction tasks. Suitable for a variety of circular saws, it ensures efficient and clean cuts in both soft and hard wood materials.
Type Circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.6 mm
Number of cogs 54
Package weight 620g
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Thickness 1.6mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot