Bosch 2608837746 Circular Saw Blade 136x20mm 30 Teeth For Steel Use

MPN
2608837746
Brand
Bosch
EAN-13
3165140958684
Order Code
01-9319
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bosch offers the 2608837746 circular saw blade, featuring a 136 x 20 mm dimension and 30 cogs. This saw blade is typically used for precise woodworking and cutting tasks. It is designed for efficient and clean cuts in various wood materials.
Type Circular saw blade
Blade Diameter 13.6cm
(Ø) 136mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 136 x 20 mm
Cutting Width 1.6mm
Hook angle
Number of cogs 30
Number of Teeth 30
Quantity per pack 1 pc(s)
Relief angle 10°
Rotational speed (max) 5400 RPM
Suitable for materials Metal
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot