Bosch 2608837687 Carbide Metal Circular Saw Blade 165mm 48 Teeth

MPN
2608837687
Brand
Bosch
EAN-13
3165140958349
Order Code
01-9317
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch 2608837687 is a carbide metal circular saw blade featuring 48 cogs and measures 165 x 20 mm. It is designed to deliver precision cutting in metalworking applications. The blade is ideal for use in professional and DIY projects requiring clean and accurate cuts on metal surfaces.
Type Carbide metal circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Blade Material Tungsten Carbide Tipped (TCT)
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 165 x 20 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting Width 1.5mm
Factory colour Black
Hook angle 10°
Material Suitability Wood
Number of cogs 48
Number of Teeth 48
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relief angle 15°
Rotational speed (max) 9500 RPM
Suitable for materials Softwood, Hardwood
Thickness 1mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot