Bosch 2608837668 Circular Saw Blade 136x20mm 24 Cogs for Wood Cutting

MPN
2608837668
Brand
Bosch
EAN-13
3165140958158
Order Code
01-9314
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch 2608837668 is a carbide metal circular saw blade. It features 24 cogs and measures 136 x 20 mm, designed for precise cutting of metal materials. This durable blade is suitable for professional and DIY applications involving metalwork.
Type Carbide metal circular saw blade
Blade Diameter 13.6cm
(Ø) 136mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 136 x 20 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting Width 1.5mm
Hook angle 20°
Material Suitability Wood
Number of cogs 24
Number of Teeth 24
Quantity per pack 1 pc(s)
Relief angle 12°
Rotational speed (max) 11000 RPM
Suitable for materials Wood
Thickness 1mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot