Bosch 2608837666 Standard Circular Saw Blade Wood 85x15mm 20 Teeth

MPN
2608837666
Brand
Bosch
EAN-13
3165140958134
Order Code
01-9313
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £19.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Bosch 2608837666 is a circular saw blade. It measures 85 x 15 mm with 20 cogs, suitable for precise cutting tasks. Ideal for use in woodworking applications, this blade ensures clean and efficient cuts.
Type Circular saw blade
Blade Diameter 8.5cm
(Ø) 85mm
Bore Ø 15mm
Bore Size 1.5cm
Circular saw blade size 85 x 15 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting Width 1.1mm
Hook angle 15°
Number of cogs 20
Number of Teeth 24
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relief angle 13°
Rotational speed (max) 18000 RPM
Suitable for materials Wood
Thickness 0.7mm

Reviews

Be the first to submit a review

Trustpilot