Bosch 2608836625 Hammer Drill Bit Stone Masonry 1Pc Stone Drill Bits

MPN
2608836625
Brand
Bosch
EAN-13
6949509227645
Order Code
13-7586
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    9.50mm 12.70mm 14.30mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.94 £7.60
10+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 2608836625 is a high-performance masonry drill bit designed for use with hammer drills, engineered specifically for stone applications. This robust tool is crafted to deliver precise drilling with enhanced durability, making it suitable for even the most demanding masonry tasks. Manufactured from high-quality materials, the drill bit ensures efficient performance, reducing wear and prolonging lifespan. Typical applications include drilling into natural stone, concrete, and masonry, tailored to meet the needs of construction and renovation professionals. Ideal for engineers requiring reliable and consistent quality when drilling into stone surfaces, this drill bit exemplifies Bosch's commitment to excellence in tool manufacturing.
Type Hammer drill bit
Diameter 14.30mm
Length 160mm
Content 1
Cutting edge length 100mm
Holding system SDS-plus
Number of cutting edges 4

Reviews

Be the first to submit a review

Trustpilot