Bosch 2608836622 Hammer Drill Bit Stone Masonry Drill Bit 1Pc Length

MPN
2608836622
Brand
Bosch
EAN-13
6949509227621
Order Code
13-7585
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    9.50mm 12.70mm 14.30mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608836622 is a high-performance masonry drill bit designed for professional use in demanding applications. This single-piece drill bit is engineered for compatibility with hammer drills, providing efficient drilling in stone and masonry materials. Its robust construction ensures durability and precision, making it suitable for tasks such as installing anchors, conduits, and various hardware into concrete or stone surfaces. The drill bit's optimised flute design effectively removes debris, reducing wear and maintaining consistent drilling speed. Bosch accessories are known for their reliability and this masonry drill bit upholds that reputation with its quality and performance in construction and renovation projects.
Type Hammer drill bit
Diameter 12.70mm
Length 160mm
Content 1
Cutting edge length 100mm
Holding system SDS-plus
Number of cutting edges 4

Reviews

Be the first to submit a review

Trustpilot