Bosch 2608836617 Hammer Drill Bit Stone Masonry 1Pc

MPN
2608836617
Brand
Bosch
EAN-13
6949509227591
Order Code
13-7584
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    9.50mm 12.70mm 14.30mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch 2608836617 is a masonry drill bit engineered to meet the demanding requirements of professional construction and DIY applications. Designed for stone and masonry work, this precision-crafted bit features a robust construction that ensures durability and effective performance when drilling into hard materials. The carbide-tipped cutting edge offers enhanced wear resistance and maintains sharpness for extended use, providing reliable results across a variety of stone and masonry types. Typically employed in engineering tasks that involve drilling holes for anchors and fixtures, this drill bit optimises efficiency in both manual and power-operated hammer drills, catering to the needs of engineers and tradespeople who require precision and resilience on the job.
Type Hammer drill bit
Diameter 9.50mm
Length 160mm
Content 1
Cutting edge length 100mm
Holding system SDS-plus
Number of cutting edges 4

Reviews

Be the first to submit a review

Trustpilot