Bosch 2608833961 SDS max-4 Hammer Drill Bit 14mm for Concrete/Masonry

MPN
2608833961
Brand
Bosch
EAN-13
3165140833707
Order Code
01-9309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £20.95 £20.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/09/2026

The Bosch SDS max-4 hammer drill bit, model 2608833961, is designed for durability and precision in drilling applications. It features a 14 mm diameter and length of 200x340 mm, suitable for stone, masonry, and brickwork. This tool is ideal for use with SDS-Max drill systems in heavy-duty construction projects.
Type Hammer drill bit
Diameter 1.4cm
Length 200mm
Number of drill bits 1 pc(s)
Product colour Stainless steel
Proper use Drill
Shank shape SDS Max
Suitable for materials Brick, Hard concrete, Light concrete, Sandstone
Tool Holder SDS-Max
Weight 440g

Reviews

Be the first to submit a review

Trustpilot