Bosch 2608690091 SDS Plus Tile Chisel Angled 40 x 260mm

MPN
2608690091
Brand
Bosch
EAN-13
3165140328012
Order Code
86-3546
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
5+ £21.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 81 in stock

SDS-Plus angled tile chisel from Bosch, suitable for use with SDS-Plus light rotary hammers.


  • For use via SDS-plus chisel attachment or direct in SDS-plus hammers with rotation stop
  • Self-sharpening
  • Width 40mm
  • Overall length 260mm
  • Bosch type 2.608.690.091
Type Tile Chisel
Size 260mm
Largest Diameter 40mm
Number of Bits 1
Smallest Diameter 40mm

Reviews

Be the first to submit a review

Trustpilot