Bosch 2608690003 SDS Max Asphalt Cutter 90 x 400mm

MPN
2608690003
Brand
Bosch
EAN-13
3165140079761
Order Code
86-3558
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

SDS-Max asphalt cutter from Bosch, suitable for use with SDS-Max heavy rotary hammers and breakers.


  • Width 90mm
  • Overall length 400mm
  • Bosch type 2.608.690.003
Length 400mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot