Bosch 2608685876 SDS max-4 Hammer Drill Bit 35x400x520mm Concrete Use

MPN
2608685876
Brand
Bosch
EAN-13
3165140564281
Order Code
01-9305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £51.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch SDS max-4 Hammer Drill Bit, model number 2608685876, features dimensions of 35x400x520mm, making it ideal for heavy-duty drilling in materials such as stone, masonry, and brickwork. Designed for use with SDS-Max systems, this robust drill bit ensures efficient penetration and durability. It is typically used in construction and renovation projects requiring precision and strength.
Type Hammer drill bit
Diameter 3.5cm
Length 400mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 1.745kg

Reviews

Be the first to submit a review

Trustpilot