Bosch 2608685875 SDS-max-4 Hammer Drill Bit 32mm Concrete Masonry Use

MPN
2608685875
Brand
Bosch
EAN-13
3165140564274
Order Code
01-9304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £44.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch SDS max-4 Hammer drill bit, measuring 32x400x520mm, is designed for drilling into stone, masonry, and brickwork. Manufactured by Bosch, this single-piece drill bit ensures optimal performance and durability for heavy-duty applications. Ideal for construction professionals, it is specifically crafted to provide efficient and precise drilling in tough materials.
Type Hammer drill bit
Diameter 3.2cm
Length 400mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 1.52kg

Reviews

Be the first to submit a review

Trustpilot