Bosch 2608685874 SDS max-4 Hammer Drill Bit 32mm Long-Life Concrete Bit

MPN
2608685874
Brand
Bosch
EAN-13
3165140564267
Order Code
01-9303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £38.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch SDS max-4 hammer drill bit is 32x200x320mm in size and is designed for efficient drilling in stone, masonry, and brickwork. This high-performance drill bit is compatible with SDS-Max systems. Typical applications include construction projects requiring precise and durable drilling.
Type Hammer drill bit
Diameter 32mm
Length 200mm
Tool Holder SDS-Max
Weight 900g

Reviews

Be the first to submit a review

Trustpilot