Bosch 2608685872 SDS max-4 Hammer Drill Bit 30x200x320mm Concrete Use

MPN
2608685872
Brand
Bosch
EAN-13
3165140564243
Order Code
01-9301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch SDS max-4 hammer drill bit 2608685872 is a robust masonry tool with dimensions of 30x200x320mm. It is designed for heavy-duty drilling in stone, masonry, and brickwork. Ideal for construction and renovation projects, it ensures efficient material removal.
Type Hammer drill bit
Diameter 3cm
Length 200mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 830g

Reviews

Be the first to submit a review

Trustpilot