Bosch 2608685869 SDS max-4 Hammer Drill Bit 25x400x520mm Concrete Use

MPN
2608685869
Brand
Bosch
EAN-13
3165140564205
Order Code
01-9298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £36.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch manufactures the SDS max-4 hammer drill bit, measuring 25x400x520mm, for precision drilling. This high-quality masonry drill bit is designed for use in stone and brickwork. Typical applications include heavy-duty drilling tasks in construction environments.
Type Hammer drill bit
Diameter 2.5cm
Length 400mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 1007g

Reviews

Be the first to submit a review

Trustpilot