Bosch 2608685867 SDS Max-4 Hammer Drill Bit 22mm for Concrete/Masonry

MPN
2608685867
Brand
Bosch
EAN-13
3165140564182
Order Code
01-9296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £36.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch SDS max-4 hammer drill bit is designed for robust masonry applications such as stone and brickwork. Measuring 22x400x520mm, it facilitates efficient drilling with SDS-Max compatibility. Typical uses include heavy-duty drilling tasks in construction and renovation projects.
Type Hammer drill bit
Diameter 2.2cm
Length 400mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 835g

Reviews

Be the first to submit a review

Trustpilot