Bosch 2608685865 SDS max-4 Hammer Drill Bit 20x400x520mm Concrete Use

MPN
2608685865
Brand
Bosch
EAN-13
3165140564168
Order Code
01-9294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch SDS max-4 hammer drill bit measures 20x400x520mm and is designed for heavy-duty drilling. It is suitable for masonry, stone, and brickwork applications. This SDS-Max drill bit provides efficient and precise drilling performance for construction and renovation tasks.
Type Hammer drill bit
Diameter 2cm
Length 400mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 728g

Reviews

Be the first to submit a review

Trustpilot